
* Images are for reference only
RN 1/4W 510R F T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 1/4W 510R F T/B A1
- JLCPCB Part #
- C410609
- Package
- Plugin,D2.4xL6.4mm
- Description
- -55℃~+125℃ 250V 250mW 510Ω Metal Film Resistors ±1% ±50ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3513
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3483
In-stock Item Pricing
Qty Unit Price
1+
$0.0134
500+
$0.0104
1500+
$0.0087
5000+
$0.0077
25000+
$0.0068
50000+
$0.0063
Related Products
Welcome back, may I help you?